| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104071-7 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Number of Positions: | 4 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP104071-7 |
104071-7
Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance board-to-board header. Designed for optimal power delivery, it boasts a 3.6A amperage and can handle up to 30VAC. With a liquid crystal polymer housing and gold-plated copper alloy contacts, it ensures reliable and efficient signal transmission. Featuring a shrouded header type and through-hole solder termination, it guarantees secure mounting and easy assembly. Its one-row design with four pin positions and a 1.27mm pitch allows for precise connections, while the vertical mount orientation offers flexibility in installation. Perfect for mezzanine and board stacking applications, this RoHS-compliant connector is a must-have for your electronic projects.

