Enhance your PCB connectivity with this high-performance board-to-board header and receptacle set. Featuring a robust construction with liquid crystal polymer housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3.6 A and an operating voltage of 30 VAC. With a right-angle mount orientation and shrouded header type, it offers secure and space-efficient board stacking solutions. The through-hole solder termination method and gold contact plating guarantee stable and durable connections. Ideal for applications requiring precision and durability, this connector set is a must-have for seamless PCB integration. Rest assured, it complies with RoHS standards, meeting environmental regulations for a sustainable manufacturing process. Elevate your electronic designs with this essential component for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104074-8
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:6
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP104074-8
series:AMPMODU System 50
Connector Profile:Standard
PCB Retention Feature Plating Material:Tin-Lead over Nickel
Connector Contact Load Condition:Fully Loaded
Board-to-Board Configuration:Perpendicular
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Shape & Form:Rectangular Post
PCB Contact Termination Area Plating Material Finish:Matte
Contact Mating Area Plating Material Thickness:.76 µm / 30 µin
PCB Contact Termination Area Plating Material Thickness:3.81 - 6.35 µm / 150 - 250 µin
Mating Square Post Dimension:.38 mm / .015 in
PCB Thickness (Recommended):1.57 mm / .062 in
Insulation Resistance:5000 MΩ
Dielectric Withstanding Voltage (Max):500 VAC
Housing Color:Black
CSA Certified:Yes
CSA File Number:LR7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:CSA LR7189 / UL E28476
Connector Mounting Type:Board Mount
Mating Retention Type:Latching
PCB Mount Retention Type:Hold-Down Post
PCB Mount Retention:With
PCB Mount Alignment:Without
Mating Alignment:With
Mating Retention:With
Mating Alignment Type:Polarization
Circuit Application:Signal
Solder Process Feature:Board Standoff
Position Locations Omitted:0
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Header
Termination Post & Tail Length:2.54 mm / .1 in
Round Termination Post & Tail Diameter:.38 mm / .015 in
Operating Temperature Range:-65 - 105 °C / -85 - 221 °F
Housing Temperature Rating:High

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Download
06/30/2014E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT.Download