104178-6

Heilind Number:AMP104178-6
Manufacturer:TE Connectivity
Manufacturer Number:104178-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 SYSTEM 50 HDR SRST UNSHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104178-6
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Unshrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP104178-6

Detailed Description

Enhance your board-to-board connections with this high-performance header, featuring ten gold-plated pins for reliable signal transmission. With a 1.27mm pitch and through-hole solder termination, it ensures secure and stable mounting on your PCB. The liquid crystal polymer housing guarantees durability, while the copper alloy contact material provides excellent conductivity. Operating at 30VAC, this connector is ideal for various applications. RoHS compliant and designed for vertical mounting, it offers seamless integration into your electronic assemblies. Trust in its quality for optimal performance in your projects.