| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104361-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible) |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | .3 in, 7.62 mm |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104361-1 |
| SKU: | AMP104361-1 |
104361-1
| Heilind Number: | AMP104361-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104361-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series 2-pin PCB mount header, designed for reliable signal transmission in industrial applications. This right angle connector features a pitch of 2.54mm and is compatible with through-hole and SMT mounting. With UL 94V-0 housing material and brass contacts plated with gold, it ensures high performance and durability even in harsh environments. The connector offers a current rating of 3A and a dielectric withstanding voltage of 600V, meeting UL E28476 and CSA LR7189 standards for safety and quality. Its compact design, with a connector height of 13.59mm and termination options including crimp and IDC, makes it ideal for space-constrained PCB layouts. The 2.54 - 5.08µm thick tin-lead plated contacts provide a reliable connection while the matte finish ensures optimal signal transfer. Featuring a high-temperature rating of -65 - 105°C, this connector is suitable for a wide range of applications. With a package quantity of 68, it offers excellent value for your PCB assembly needs.

