| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104362-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole (SMT Compatible) |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Connector Height: | 13.59 mm, .535 in |
| PCB Retention Type: | Hold-Down |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 10.16 mm, .4 in |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104362-2 |
| SKU: | AMP104362-2 |
104362-2
| Heilind Number: | AMP104362-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104362-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Pin Header, a versatile component designed for signal applications. With a pitch of 2.54 mm (.1 in), this black thermoplastic housing connector features three brass contacts for reliable connectivity. Offering multiple termination methods including Crimp, Insulation Displacement Crimp (IDC), and Through Hole (SMT Compatible), it ensures easy installation on printed circuit boards. The housing, meeting UL 94V-0 flammability standards, is suitable for industrial environments with an operating temperature range of -65 to 105 °C. Gold-plated contact mating areas with a thickness of 15 µin provide excellent conductivity, while the connector's vertical mount orientation and hold-down PCB retention type offer secure placement. With a contact amperage of 3 A and a dielectric withstanding voltage of 600 V, this connector guarantees high performance and durability. Perfect for various electronic applications, the PCB Pin Header is a reliable choice for your connectivity needs.

