104477-2
20 SYSTEM 50 HDR DRRA SHRD
Enhance your board-to-board connections with this high-performance header, designed for seamless integration in electronic assemblies. With a robust housing crafted from Liquid Crystal Polymer, it ensures durability and reliability in various applications. Featuring two rows of 20 gold-plated pins, this connector guarantees efficient signal transmission with minimal interference. The right-angle mount orientation offers flexibility in installation, while the through-hole solder termination method ensures secure connectivity. Operating at a maximum voltage of 30 VAC, it meets industry standards for safety and performance. RoHS compliant and meticulously engineered, this connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this premium component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104477-2 |
Amperage: | 3.6 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 20 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
SKU: | AMP104477-2 |
series: | AMPMODU System 50 |
Connector Profile: | Standard |
Connector Contact Load Condition: | Fully Loaded |
Board-to-Board Configuration: | Perpendicular |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Shape & Form: | Rectangular Post |
PCB Contact Termination Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | .76 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: | 3.81 - 6.35 µm / 150 - 250 µin |
Mating Square Post Dimension: | .38 mm / .015 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Insulation Resistance: | 5000 MΩ |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
Mating Retention Type: | Latching |
PCB Mount Retention Type: | Hold-Down Post |
PCB Mount Retention: | With |
PCB Mount Alignment: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Mating Alignment Type: | Polarization |
Circuit Application: | Signal |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.68 mm / .145 in |
Round Termination Post & Tail Diameter: | .38 mm / .015 in |
Operating Temperature Range: | -65 - 105 °C / -85 - 221 °F |
Housing Temperature Rating: | High |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |