104477-4
40 SYSTEM 50 HDR DRRA SHRD
Enhance your PCB connectivity with our high-performance Board-to-Board Header. Featuring a durable Liquid Crystal Polymer housing and gold-plated contact mating area, this connector ensures reliable power transmission at an amperage of 3.6A and operating voltage of 30VAC. With 40 positions and a pitch of 1.27mm, it offers precise and secure connections for your electronic components. The through-hole solder termination method and right-angle mount orientation make it easy to integrate into your PCB assembly process. Designed for optimal signal integrity, this shrouded header is perfect for mezzanine and board stacking applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility in your projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104477-4 |
Amperage: | 3.6 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 40 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
SKU: | AMP104477-4 |
series: | AMPMODU System 50 |
Connector Profile: | Standard |
Connector Contact Load Condition: | Fully Loaded |
Board-to-Board Configuration: | Perpendicular |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Shape & Form: | Rectangular Post |
PCB Contact Termination Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | .76 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: | 3.81 - 6.35 µm / 150 - 250 µin |
Mating Square Post Dimension: | .38 mm / .015 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Insulation Resistance: | 5000 MΩ |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
Mating Retention Type: | Latching |
PCB Mount Retention Type: | Hold-Down Post |
PCB Mount Retention: | With |
PCB Mount Alignment: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Mating Alignment Type: | Polarization |
Circuit Application: | Signal |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.68 mm / .145 in |
Round Termination Post & Tail Diameter: | .38 mm / .015 in |
Operating Temperature Range: | -65 - 105 °C / -85 - 221 °F |
Housing Temperature Rating: | High |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |