104477-7

Heilind Number:AMP104477-7
Manufacturer:TE Connectivity
Manufacturer Number:104477-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 SYSTEM 50 HDR DRRA SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104477-7
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:100
Mount Orientation:Right Angle
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
SKU:AMP104477-7

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board header, featuring a dual-row design for efficient power distribution. With 100 gold-plated contacts, it ensures reliable signal transmission at a 1.27mm pitch, perfect for high-density applications. The housing, made of Liquid Crystal Polymer, offers durability while the right-angle mount orientation allows for easy installation. Operating at 30VAC with an amperage of 3.6A, this connector is ideal for demanding industrial environments. RoHS compliant and crafted with copper alloy contacts, it guarantees both performance and environmental sustainability. Upgrade your connection solutions with this shrouded header, a dependable choice for your PCB assembly needs.