104479-5
SHORT POINT RECP CONT LP
Enhance your power and signal connections with our Short Point Receptacle Contact LP, part of the AMPMODU IV/V series. This female socket contact, designed for 20-24 AWG wire sizes, ensures reliable crimp termination for industrial applications. Meeting UL E28476 and CSA LR7189 standards, it guarantees quality performance with a rated amperage of 3A and voltage of 300V AC. With a durable copper alloy construction and tin-lead plating, it offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 105°C, and with a dielectric withstand voltage of 750V, it's suitable for diverse environments. Each package contains 500 loose piece contacts, making it convenient for large-scale projects. Trust in this connector contact for efficient wire and cable termination in various settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104479-5 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 100 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 104479-5 |
SKU: | AMP104479-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |