104479-6
SHORT POINT RECP CONT LP
Enhance your power and signal connections with our Short Point Receptacle Contact LP from the AMPMODU IV/V series. This female connector, meeting UL E28476 and CSA LR7189 standards, is designed for reliable performance. With a 3A amperage and 300V AC voltage rating, it ensures efficient power transmission. The crimp termination method, along with Copper Alloy C7025 contact material, guarantees secure connectivity. Operating in a wide temperature range of -65 to 105°C, this contact is suitable for various environments. Its gold-plated contact mating area offers excellent conductivity, while the insulation resistance of 5000 MΩ ensures safety. Ideal for 20-24 AWG wire sizes, this contact is a versatile solution for your industrial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104479-6 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 50 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 104479-6 |
Replacement Part: | 1-104479-2 |
SKU: | AMP104479-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download |