104479-7
SHORT POINT RECP CONT LP
Enhance your power and signal connectivity with our Short Point Receptacle Contact LP, designed for efficient crimp termination in wire and cable applications. Part of the AMPMODU IV/V series, this female socket contact meets CSA LR7189 and UL E28476 standards for reliable performance. With a 3 A amperage rating and 300 V AC voltage capacity, it ensures secure and durable connections. The contact's copper alloy C7025 construction, gold plating, and industrial-grade design guarantee optimal conductivity and longevity. Suitable for 20-24 AWG wire sizes, it accommodates insulation diameters from .025 to .06 inches, making it versatile for various installations. Operating in a wide temperature range of -65 to 105°C, with a high dielectric strength of 750 V, it offers dependable operation in diverse environments. Each package includes 500 pieces, providing ample supply for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104479-7 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 50 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 104479-7 |
Replacement Part: | 1-104479-3 |
SKU: | AMP104479-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |