104480-2

SHORT POINT CONT PLTD SN-PB

Enhance your connectivity with these Short Point Cont Pltd SN-PB female connectors from the AMPMODU IV/V series. Designed for efficiency, they meet CSA LR7189 and UL E28476 standards, ensuring reliability in power and signal applications. With a crimp termination method and copper alloy construction, these connectors offer secure and durable performance. Operating in a wide temperature range from -65 to 105 °C, they guarantee consistent functionality in various environments. Each package includes 15,000 pieces, making them ideal for industrial use. Trust in their high insulation resistance of 5000 MΩ and compatibility with wire sizes ranging from 26 to 22 AWG for seamless integration. With tin-lead plating over nickel and a dielectric-withstanding voltage of 750 V, these connectors provide excellent conductivity and durability. Explore the possibilities of seamless connectivity with these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104480-2
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy C7025
Voltage:300 V AC
Contact Type:Socket
Package Quantity:15000
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Strip
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 µin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0548
Wire Size:.12 - .4 mm², 26 - 22 AWG
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:Standard
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.025 - .06 in, .64 - 1.52 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin-Lead over Nickel
Wire Contact Termination Area Plating Thickness:100 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:104480-2
Replacement Part:1-104480-7
SKU:AMP104480-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/25/2019P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. Download
04/15/2017P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China.Download
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download