104481-2
SHORT POINT CONT PLTD SN-PB
Enhance your power and signal connections with our Short Point Contact Plated Socket, a reliable component from the AMPMODU IV/V series. Meeting UL E28476 and CSA LR7189 standards, this female connector features a Crimp termination method, making installation a breeze for 32-28 AWG wires. With a durable Copper Alloy C7025 construction and Tin-Lead plating over Nickel for optimal conductivity, it ensures secure and efficient performance in industrial environments. Operating at temperatures ranging from -65 to 105°C, it boasts a dielectric withstanding voltage of 750V AC and insulation resistance of 5000 MΩ, guaranteeing safety and reliability. Each package includes 15000 units, conveniently packaged in a strip for easy handling. Trust in this AMPMODU connector for your wire and cable applications, designed for quality and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104481-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | .03 - .09 mm², 32 - 28 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin-Lead over Nickel |
Wire Contact Termination Area Plating Thickness: | 100 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 104481-2 |
Replacement Part: | 5-104481-2 |
SKU: | AMP104481-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |