104481-3
SHORT POINT CONT 15 DPLX STMPD
Enhance your connectivity with our Short Point Cont 15 DPLX STMPD, a crucial component in the AMPMODU IV/V series. Meeting UL E28476 and CSA LR7189 standards, this female connector is designed for optimal performance. With a 3 A amperage rating and a voltage capacity of 300 V AC, it ensures reliable power and signal transmission. Featuring a crimp termination method and contact sockets made of Copper Alloy C7025 with gold plating, it guarantees secure and efficient connections. With an insulation resistance of 5000 MΩ and a wide operating temperature range from -65 to 105 °C, it's suitable for various industrial applications. Each package includes 15000 pieces, perfect for large-scale projects. Rest assured of its quality, as it's ECCN EAR99 compliant and has a dielectric-withstanding voltage of 750 V. Whether you're working with 32-28 AWG wires or selecting wires with insulation diameters from .025 to .06 inches, this connector offers versatility and performance. Trust in its durability and functionality for your wire and cable termination needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104481-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Copper Alloy C7025 |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 15000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0548 |
Wire Size: | .03 - .09 mm², 32 - 28 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .025 - .06 in, .64 - 1.52 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Thickness: | 50 µin |
Standards Met: | UL E28476;CSA LR7189 |
Part Aliases: | 104481-3 |
Replacement Part: | 1-104481-0 |
SKU: | AMP104481-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |