104482-5
12 SHORT PT RCPT HSG DR .100CL
Enhance your electronic connections with the AMPMODU IV/V Black Housing Receptacle. Designed for durability and performance, this thermoplastic connector features 12 contacts in a 2-row configuration, perfect for secure crimp terminations. With a voltage rating of 300 V AC and an amperage of 3 A, it ensures reliable power transmission. Measuring .198" in height and .598" in length, it offers easy installation on PCBs. Certified to meet CSA and UL standards, it guarantees safety and quality. Operating in a wide temperature range from -65 to 105 °C, it's suitable for various industrial applications. The UL 94V-0 housing material provides excellent flammability resistance. With a compact pitch of 2.54 mm (.1 in), it's ideal for space-constrained designs. Whether for prototyping or production, this connector, with its high insulation resistance and low termination resistance, is a dependable choice. RoHS compliant and packaged individually, it's convenient and eco-friendly. Elevate your connectivity solutions with this versatile AMPMODU IV/V connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104482-5 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .198 |
Overall Length: | .598 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .198 in |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0549 |
Wire Size: | .03 - .6 mm², 32 - 20 AWG |
Connector Length: | .598 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 104482-5 |
SKU: | AMP104482-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |