Enhance your electronic connections with our high-performance AMPMODU IV/V Housing Connector, designed for precision and durability. Its black thermoplastic construction ensures reliable performance, meeting CSA LR7189 and UL E28476 standards for quality assurance. With a 3A amperage rating and 300V AC voltage capacity, this connector is suitable for various applications. Featuring 16 socket contacts in a 2-row configuration, it offers secure crimp termination for easy installation. The housing's compact design, with an overall height of .198 inches and length of .798 inches, is ideal for space-restricted setups. Operating in a wide temperature range from -65 to 105 °C, it guarantees stable performance in diverse environments. With UL 94V-0 flammability standard compliance and 5000 MΩ insulation resistance, this connector prioritizes safety. Suitable for wire and cable termination, it accommodates .03 - .6 mm² (32 - 20 AWG) wire sizes. Whether in industrial or commercial settings, the AMPMODU IV/V Housing Connector delivers efficient connectivity for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104482-7
Color:Black
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Termination Method:Crimp
Overall Height:.198
Overall Length:.798
Pitch:.1 in, 2.54 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:16
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:.198 in
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0549
Wire Size:.03 - .6 mm², 32 - 20 AWG
Connector Length:.798 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:104482-7
SKU:AMP104482-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/29/2022PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products.Product Change Notice Download
04/16/2018P-18-015308 - Manufacturing location change. Following Part Numbers will be transferred from an outside supplier to the TE Hermosillo Manufacturing plant.Product Change Notice Download