104483-2
18 SHORT PT RCPT HSG DR .100CL
Enhance your electronic connections with our high-performance AMPMODU IV/V Housing Connector. Designed for optimal functionality, this black thermoplastic receptacle features 18 contacts in a dual-row configuration, ensuring secure and efficient crimp termination. With UL and CSA certifications, it guarantees reliable performance, even in demanding industrial environments. The connector boasts a 3A amperage rating and a 300V AC voltage capacity, meeting stringent safety standards. Its compact design, with an overall height of 5.02mm and a pitch of 2.54mm, makes it suitable for various PCB applications. With a wide operating temperature range of -65 to 105°C, it offers versatility in usage. Trust in the quality and durability of this connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104483-2 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | 5.02 mm |
Overall Length: | 22.8 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 18 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 5.02 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Tab |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0549 |
Wire Size: | .03 - .5 mm², 32 - 20 AWG |
Connector Length: | 22.8 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 104483-2 |
SKU: | AMP104483-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |