104483-8
64 SHORT PT RCPT HSG DR .100CL
Elevate your connectivity with our AMPMODU IV/V Housing Connector, an essential component for high-performance electronics. Meticulously crafted from durable black thermoplastic, this receptacle boasts 64 contacts, each designed for secure crimp termination. With a pitch of 2.54mm and a voltage rating of 300V AC, it ensures reliable power transmission. Meeting stringent UL 94V-0 flammability standards, it guarantees safety without compromising on performance. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is ideal for industrial applications. Trust in its quality, as it complies with RoHS standards, and its gold-plated contacts ensure optimal conductivity. Whether for PCB assembly or wire-to-board connections, this connector is the perfect solution for your engineering needs. Upgrade your designs with the AMPMODU IV/V Housing Connector and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104483-8 |
Color: | Black |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | 5.02 |
Overall Length: | 81.22 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 64 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 5.02 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarizing Tab |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0549 |
Wire Size: | .03 - .5 mm², 32 - 20 AWG |
Connector Length: | 81.22 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 104483-8 |
SKU: | AMP104483-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |