Enhance your electronic connections with our AMPMODU MTE series black housing connector. Designed for efficient power transmission, this plug connector features a thermoplastic housing and five phosphor bronze contacts capable of handling up to 3A at 267V. With insulation displacement crimp termination, it ensures secure and reliable contact with wire sizes ranging from 30 to 22 AWG. Meeting UL 94V-0 flammability standards, this industrial-grade connector guarantees safety and performance. Its compact design, measuring at 2.48mm in height and 12.64mm in length, makes it ideal for various PCB applications. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is a versatile and essential component for your electronic projects. Rest assured, it is also RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this high-quality housing connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104503-4
Color:Black
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:5
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:2.48
Overall Length:12.64
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:5
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
Connector Height:2.48 mm
Mating Alignment:With
Mating Alignment Type:Guide Ribs
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5464
Wire Size:.05 - .3 mm², 30 - 22 AWG
Contact Layout:Inline
Connector Length:12.64 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Mating Retention:Without
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:104503-4
SKU:AMP104503-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: