104503-9
10 MTE PIN HSG SR RIB .100CL
Introducing the AMPMODU MTE Black Housing Connector, a versatile component designed for reliable electrical connections in various applications. With a 3A amperage and 267V voltage rating, this connector offers dependable performance, ideal for industrial use. Featuring a plug gender and housing material made of thermoplastic, it ensures durability and longevity. The connector has 10 contacts in a single row, with IDC and crimp termination methods for easy installation. Constructed with phosphor bronze contacts and UL 94V-0 rated housing, it guarantees safety and quality. Suitable for wire sizes ranging from 30 to 22 AWG, this connector is a perfect choice for PCB assemblies. Operating temperature range from -65 to 105°C makes it suitable for diverse environments. With its compact design and inline contact layout, the AMPMODU MTE Connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 104503-9 |
Color: | Black |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 2.48 |
Overall Length: | 25.34 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 10 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 2.48 mm |
Mating Alignment: | With |
Mating Alignment Type: | Guide Ribs |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5464 |
Wire Size: | .05 - .3 mm², 30 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 25.34 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 104503-9 |
SKU: | AMP104503-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |