AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104549-9
Series:AMPMODU System 50
Amperage:1 A
Number of Contacts:80
Number of Rows:2
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1.27 mm
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104549-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Product Change Notice Download