104666-6

Heilind Number:AMP104666-6
Manufacturer:TE Connectivity
Manufacturer Number:104666-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 SYSTEM 50 HDR DRST SHRD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 104666-6
Series:AMPMODU System 50
Amperage:3.6 A
Housing Material:Liquid Crystal Polymer
Number of Contacts:100
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Number of Positions:100
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
Operating Voltage:30 VAC
Standards Met:UL 94V-0 CSA LR7189 UL E28476
SKU:AMP104666-6

Detailed Description

Elevate your PCB connectivity with our AMPMODU System 50 Board-to-Board Headers & Receptacles. Designed for high-performance applications, these connectors boast UL 94V-0, CSA LR7189, and UL E28476 certifications for superior safety and quality. With a housing crafted from Liquid Crystal Polymer, they ensure durability and reliability in any environment. Featuring 100 contacts in a straight, 2-row configuration, each contact is made from robust Copper Alloy with a gold-plated mating area for optimal signal transmission. The 1.27mm pitch and through-hole solder termination method guarantee secure and stable connections. Rated for 3.6A at 30VAC, these connectors are ideal for demanding power and signal applications. Whether for industrial machinery, telecommunications, or aerospace systems, trust in the performance and compliance of our board-to-board connectors.