| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104891-2 |
| Color: | Black |
| Series: | AMPMODU 50/50 Grid |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .05 in, 1.27 mm |
| Material: | Polyester |
| Cover Type: | Terminating |
| Row Spacing: | .05 in, 1.27 mm |
| Number of Positions: | 20 |
| Connector Cover Side: | Front |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104891-2 |
| SKU: | AMP104891-2 |
104891-2
Specifications
Detailed Description
Enhance the performance and safety of your AMPMODU 50/50 Grid connectors with our Cover accessory. Designed for terminating applications, this sleek black cover is crafted from UL 94V-0 compliant polyester, ensuring optimal flammability standards are met. With two rows and 20 positions, it provides reliable protection for your connectors. The 1.27mm pitch and .05-inch row spacing make it compatible with a wide range of PCB connectors, including Backplane and Board to Board options. Its industrial-grade construction, along with ROHS compliance, guarantees durability and environmental responsibility. Upgrade your connector setup with this essential accessory for seamless connectivity in any application.

