| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104892-2 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .691 |
| Overall Length: | 21.03 ;21.03 mm |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .05 in, 1.27 mm |
| Polarization: | With |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Contact Termination Plating Thickness: | 50 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 17.56 mm, .691 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 28 AWG |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 21.03 mm, .828 in |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector |
| Connector Width: | .284 in, 7.21 mm |
| Mating Connector Lock: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104892-2 |
| SKU: | AMP104892-2 |
104892-2
| Heilind Number: | AMP104892-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 104892-2 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Connector Assembly from the AMPMODU 50/50 Grid series. Featuring a durable thermoplastic housing and precision-engineered components, this connector ensures reliable signal transmission. With a two-row configuration and 20 contacts, it offers versatility for various applications. The Cable Mount design allows for easy installation, while the Insulation Displacement Crimp (IDC) termination method ensures secure connections. Certified by UL and CSA, this connector meets stringent quality standards. Its compact design, with a pitch of 1.27 mm, makes it ideal for space-constrained PCB applications. Suitable for signal transmission, it has a contact amperage of 0.5 A and operates at temperatures ranging from -65 to 105°C. The gold-plated contact mating area ensures low contact resistance and long-term reliability. With a black housing color and a rugged construction, this connector is perfect for industrial use. Whether you're designing new electronics or replacing existing components, this Connector Assembly is a dependable choice for your connectivity needs.

