| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 104895-2 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | .5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Profile: | Standard |
| Mating Retention Type: | Latching |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin-Lead over Nickel |
| Post Size: | .015 in |
| Mating Post Length: | .12 in, 3.048 mm |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 104895-2 |
| SKU: | AMP104895-2 |
104895-2
Specifications
Detailed Description
Introducing the AMPMODU 50/50 Grid Right Angle PCB Mount Header, a reliable and high-performance connector for your electronic assemblies. With UL E28476 and CSA LR7189 standards compliance, this connector ensures safety and quality in every application. Featuring a housing made of durable LCP (Liquid Crystal Polymer) in a sleek black color, it offers exceptional resilience. The 20-pin, 2-row design with a 1.27mm pitch and surface mount termination method allows for easy and secure PCB integration. Gold-plated brass contacts with a contact rating of 0.5A and 30V AC deliver excellent conductivity. With features like PCB retention with hold-down posts and latching mating retention, it guarantees stability during operation. Suitable for industrial use, this connector operates efficiently in a wide temperature range from -65 to 105 °C. Trust in the AMPMODU 50/50 Grid for seamless connectivity in your electronic systems.

