1050548-1
2001 5032 02
The AMP SMA Plug Connector offers reliable connectivity for high-frequency applications, featuring a cable mount design for easy installation. With a single port configuration and 50 Ω impedance, it ensures optimal signal transmission up to 18 GHz. Constructed with durable materials including stainless steel and beryllium copper, it guarantees long-term performance even in harsh environments. Gold plating over copper contacts provides excellent conductivity, while a gasket seal ensures protection against moisture and contaminants. RoHS compliant and designed for solder termination, this connector is ideal for use in data and device applications requiring secure RF connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1050548-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold over Copper |
Mating Type: | Threaded |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 405 Semi-Rigid |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | 080 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Sealable: | Yes |
Wire Termination Style: | Solder |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3329 |
Number of Coaxial Contacts: | 1 |
Body Plating Material: | Gold over Nickel |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold over Copper |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | TFE Fluorocarbon |
Connector Length: | 11.1 mm, .437 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 2001-5032-02,010-5794-00;1050548-1 |
SKU: | AMP1050548-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |