Enhance your aerospace, defense, and marine communication systems with our AMP SMA Series connector. Designed for high-performance applications, this jack connector features a durable stainless steel body and captivated contacts for secure connections. With a crimp termination method, it is ideal for RG 402 Semi-Rigid cables and operates at an impressive frequency of 18 GHz. Meeting military-grade specifications, it ensures reliability in harsh environments with an operating temperature range of -65 to 165°C. The gold-plated beryllium copper center contact and PTFE dielectric guarantee excellent signal transmission. RoHS compliant and meticulously crafted for quality, this connector assembly is essential for demanding RF coaxial setups. Upgrade your connectivity with the AMP SMA Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050933-1
Series: AMP SMA
Gender: Jack
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Bag
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Stainless Steel
Ferrule Plating: Passivated
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 16.33 mm, .643 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/81B3004
SKU: AMP1050933-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: