1051177-1

Heilind Number:AMP1051177-1
Manufacturer:TE Connectivity
Manufacturer Number:1051177-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2007 8107 92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1051177-1
Series:AMP SMA
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Mating Type:Threaded
Seal Type:Interfacial Seal
Impedance:50 Ω
Operating Frequency:12.4 GHz
Body Material:Stainless Steel
Cable Type:RG 405 Semi-Rigid
Number of Positions:1
Interface:SMA
GPL:E25
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Wire Termination Style:Solder
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire and Cable
Product Code:K900
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold
Center Contact Material:Copper Alloy
Dielectric Material:PTFE
Coupling Nut Material:Stainless Steel
Coupling Nut Plating Finish:Passivated
Contact Captivation Method:Epoxy
Mated Outer Diameter (Approximate):.354 in, 8.99 mm
Military Category:E
Product Grade:Military
Connector Product Type:Connector Assembly
Part Aliases:M39012/80-3107
SKU:AMP1051177-1

Detailed Description

Enhance your RF connectivity with this high-performance SMA plug connector, perfect for demanding applications in aerospace, defense, and marine industries. Designed for durability, it features a rugged stainless steel body with gold plating for optimal signal transmission. The threaded mating type ensures secure connections, while the solder termination method allows for easy installation. With an operating frequency of 12.4 GHz and an impedance of 50 Ω, this connector guarantees reliable performance in high-frequency environments. RoHS compliant and suitable for military use, it meets stringent quality standards. Upgrade your RF system with this precision-engineered connector assembly.