1051981-1
2034 8006 92
Introducing a high-performance SMA Jack connector from our AMP SMA series, designed for seamless panel mounting in aerospace, defense, and marine applications. With a rugged stainless steel body and gold-plated copper alloy contacts, this connector ensures reliable signal transmission in harsh environments. Featuring a threaded mating type with O-ring panel seal, it guarantees secure connections at frequencies up to 12.4 GHz. The captivated contacts and solder wire termination offer easy installation, while the silicone rubber gasket provides additional protection. With military-grade construction and RoHS compliance, this connector is ideal for demanding industrial settings. Upgrade your RF coaxial system with the durability and precision of the AMP SMA Jack connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1051981-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Panel |
Mating Type: | Threaded |
Seal Type: | O-Ring Panel |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 GHz |
Body Material: | Stainless Steel |
Cable Type: | RG 178, RG 196 |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Panel Mount: | Rear Mount |
Sealable: | Yes |
Wire Termination Style: | Solder |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K900 |
Ferrule Material: | Copper Alloy |
Ferrule Plating: | Gold |
Number of Coaxial Contacts: | 1 |
Mounting Nut Material: | Stainless Steel |
Gasket Material: | Silicone Rubber |
Lock Washer Material: | Stainless Steel |
Lock Washer Plating Finish: | Passivated |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Connector Length: | 24.39 mm, .96 in |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Military Category: | A |
Product Grade: | Military |
Connector Product Type: | Connector Assembly |
Panel Attachment Style: | Rear Mount |
Part Aliases: | M39012/59-3006 |
SKU: | AMP1051981-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |