1052098-1
2037 5100 02
Enhance your RF connectivity with our SMA Plug, a high-performance component designed for seamless integration in cable-mounted applications. Featuring durable stainless steel construction and gold-plated beryllium copper contacts, it ensures reliable signal transmission with low impedance of 50 Ω. The threaded mating type, along with a gasket seal, guarantees a secure and waterproof connection, suitable for a wide range of operating temperatures from -65 to 165°C (-85 to 329°F). With its right-angle cable connector orientation and convenient crimp termination method, installation is a breeze, while the included shrink tubing adds an extra layer of protection. RoHS compliant and meticulously engineered for quality, this SMA connector is a perfect choice for demanding RF applications in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1052098-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Gasket |
Impedance: | 50 Ω |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 178 |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | 080 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Additional Features: | Shrink Tubing |
Sealable: | Yes |
Wire Termination Style: | Crimp |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | 3310 |
Ferrule Material: | Copper |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Right Angle |
Crimp Type: | Hex |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | TFE Fluorocarbon |
Connector Length: | 16.9 mm, .665 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | Epoxy |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Cable |
Connector Product Type: | Connector Assembly |
Part Aliases: | 2037-5100-02;1052098-1 |
SKU: | AMP1052098-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |