1052611-1

Heilind Number:AMP1052611-1
Manufacturer:TE Connectivity
Manufacturer Number:1052611-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2052 3324 02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1052611-1
Series:AMP SMA
Gender:Jack
Mount Type:Panel
Contact Material:Beryllium Copper
Contact Plating:Gold
Mating Type:Threaded
Seal Type:Hermetic
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Body Material:Stainless Steel
Contact Configuration:Captivated Contacts
Number of Positions:1
Mount Orientation:Edge
Interface:SMA
Port Configuration:Single Port
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Panel Mount:Front Mount
Panel Mount Type:Flange
Sealable:Yes
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Body Finish:Passivated
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Pin Diameter Accepted:.02 in, .51 mm
Connector Length:.375 in, 9.53 mm
Number of Panel Mounting Holes:2
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.25 in, 6.35 mm
Connector Product Type:Connector Assembly
Panel Attachment Style:Front Mount
Part Aliases:2052-3324-02 1052611-1
SKU:AMP1052611-1

Detailed Description

Introducing our AMP SMA Jack connector, designed for high-performance applications in aerospace, defense, and marine industries. With a hermetic seal and durable stainless steel construction, this connector ensures reliable performance in harsh environments. Featuring a threaded mating type and captivated contacts, it offers secure connectivity for critical systems. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it is ideal for demanding RF applications. The gold-plated beryllium copper contacts and PTFE dielectric ensure low signal loss and high reliability. With RoHS compliance and a wide operating temperature range, this connector meets the stringent requirements of modern electronics. Whether for military communication systems or satellite equipment, the AMP SMA Jack is the perfect choice for your high-frequency connectivity needs.