1052633-1
2052 3356 00
Part Aliases: TE Connectivity 2052-3356-00
Experience seamless connectivity with our AMP SMA, CGS SM Jack connector, designed for optimal performance in high-frequency applications. Constructed with durable stainless steel and featuring Captivated Contacts, this connector ensures reliable signal transmission. With a single port configuration and a threaded mating type, it offers secure and efficient connections. The gasket seal provides added protection, while the straight cable orientation and solder wire termination style make installation a breeze. Operating at an impressive 18 GHz frequency range, this connector is perfect for demanding environments. RoHS compliant and with a panel-mount feature, it meets industry standards for quality and performance. Whether you're in data and devices or other industries, this connector is the perfect solution for your RF coaxial needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1052633-1 |
Series: | AMP SMA,CGS SM |
Gender: | Jack |
Mount Type: | Panel |
Mating Type: | Threaded |
Seal Type: | Gasket |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
Body Material: | Stainless Steel |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | 080 |
Port Configuration: | Single Port |
Packaging: | Bag |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Panel Mount: | Front Mount |
Panel Mount Type: | Flange |
Sealable: | Yes |
Wire Termination Style: | Solder |
GPL Description: | Data and Devices |
Product Code: | 4478 |
Number of Coaxial Contacts: | 1 |
Gasket Material: | Conductive Elastomers |
Body Plating Material: | Gold |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold over Copper |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | TFE Fluorocarbon |
Pin Diameter Accepted: | .018 in, .46 mm |
Connector Length: | .375 in, 9.53 mm |
Number of Panel Mounting Holes: | 2 |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Panel |
Connector Product Type: | Connector Assembly |
Panel Attachment Style: | Front Mount |
Part Aliases: | 2052-3356-00 1052633-1 |
SKU: | AMP1052633-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |