1052902-1
2052 5674 02
Experience seamless RF connectivity with our high-performance SMA panel mount connector. Featuring a durable stainless steel body and gold-plated beryllium copper contacts, this connector ensures reliable signal transmission in demanding environments. With an impedance of 50 Ω and an operating frequency of 18 GHz, it is ideal for high-speed data and communication applications. The threaded mating type and captivated contact configuration guarantee secure connections. Designed for easy installation, it is rear-mounted with a flange feature. RoHS compliant and suitable for a wide temperature range, from -65°C to 125°C (-85°F to 257°F), this connector is a versatile solution for your RF coaxial connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1052902-1 |
Series: | AMP SMA,CGS SM |
Gender: | Jack |
Mount Type: | Panel |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | 080 |
Port Configuration: | Single Port |
Packaging: | Bag |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | Rear Mount |
Panel Mount Type: | Flange |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | 3346 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | TFE Fluorocarbon |
Connector Length: | .375 in, 9.53 mm |
Number of Panel Mounting Holes: | 2 |
Contact Captivation Method: | Epoxy |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Panel |
Connector Product Type: | Connector Assembly |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 2052-5674-02;1052902-1 |
SKU: | AMP1052902-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021901 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
01/14/2022 | PCN-21-122438 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download |
10/01/2021 | P-21-020806 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |