Experience seamless RF connectivity with our high-performance SMA Jack connector, designed for board mount applications. Featuring straight body orientation and threaded mating type, this connector ensures secure and reliable connections in high-frequency environments up to 18 GHz. Crafted from durable stainless steel with gold-plated beryllium copper contacts, it offers superior conductivity and corrosion resistance. With through-hole solder termination method and captivated contacts, installation is quick and hassle-free. Its compact design, with a tail length of 3.9 mm and vertical mount orientation, is ideal for space-constrained setups. Operating efficiently in a wide temperature range from -65 to 165°C, this connector is perfect for demanding industrial and aerospace applications. RoHS compliant and featuring a single port configuration, it guarantees both performance and environmental responsibility. Upgrade your RF systems with this essential connector, ensuring seamless signal transmission in critical operations.