1053396-1
2064 8001 90
Experience seamless connectivity with our AMP SMA Jack connector, designed for board mount applications. Featuring beryllium copper contacts with gold plating, this connector ensures reliable signal transmission at an impedance of 50 Ω. With a mating type of threaded and a right-angle body orientation, it offers versatility in installation. Operating at frequencies up to 18 GHz, it is ideal for high-performance RF applications in aerospace, defense, and marine industries. The stainless steel body with plated finish guarantees durability in harsh environments. This single-port connector, with its captivated contacts and PTFE dielectric material, delivers outstanding performance in demanding scenarios. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this AMP SMA Jack connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1053396-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Board Mount |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Mount Orientation: | Right Angle |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Tail Length: | .155 in, 3.9 mm |
Packaging: | Package |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K900 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Height Above PC Board: | .375 in, 9.5 mm |
Connector Length: | .375 in, 9.53 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/94-3001 |
SKU: | AMP1053396-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |