1055687-1
2367 0000 54, VERT PLUG
Enhance your RF connectivity with our high-performance board mount connector from the Raychem SST/SST-FR,SSRT series. Designed for seamless integration, this plug connector boasts a straight body orientation and Snap-On mating type, ensuring a secure and efficient connection. With a 50 Ω impedance and operating frequency of 6 GHz, it's perfect for demanding RF applications. The gold over nickel contact plating guarantees reliable signal transmission, while the Polyphenylene Sulfide (PPS) body material provides durability. This single-port connector, with a vertical mount orientation, is ideal for a variety of setups. Meeting RoHS compliance, it's not only technologically advanced but also environmentally friendly. Elevate your connectivity solutions with this top-of-the-line connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1055687-1 |
Series: | Raychem SST/SST-FR,SSRT |
Gender: | Plug |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Mating Type: | Snap-On |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
Body Material: | Polyphenylene Sulfide (PPS) |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | SSMT |
GPL: | 835 |
Port Configuration: | Single Port |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4459 |
Number of Coaxial Contacts: | 1 |
Cable Entry: | Multi-Directional |
Body Finish: | Plated |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold over Nickel |
Center Contact Material: | Copper Alloy |
Detent: | Without |
Height Above PC Board: | .081 in, 2.06 mm |
Mated Outer Diameter (Approximate): | .102 in, 2.6 mm |
Connector System: | Cable to Board |
Part Aliases: | 2367-0000-54;1055687-1 |
SKU: | AMP1055687-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |