1055688-1
2367 5001 54, VERT PLUG
Elevate your RF connectivity with the cutting-edge Raychem SST/SST-FR, SSRT Plug Connector. Designed for seamless board mounting with Surface Mount termination, this high-performance connector boasts a gold-plated Nickel contact surface for optimal signal transmission. Operating at an impressive 6 GHz frequency with 50 Ω impedance, its Polyphenylene Sulfide (PPS) body ensures durability in diverse environments. With a single port configuration and Snap-On mating type, it offers convenience in assembly. RoHS compliant and suitable for a wide temperature range, from -40 to 125°C (-40 to 257°F), this connector is the perfect choice for demanding applications in data and devices. With 800 pieces in a Tape & Reel package, it's ready to streamline your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1055688-1 |
Series: | Raychem SST/SST-FR,SSRT |
Gender: | Plug |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Gold over Nickel |
Body Orientation: | Straight |
Mating Type: | Snap-On |
Impedance: | 50 Ω |
Operating Frequency: | 6 GHz |
Body Material: | Polyphenylene Sulfide (PPS) |
Package Quantity: | 800 |
Number of Positions: | 1 |
Mount Orientation: | Vertical |
Interface: | SSMT |
GPL: | 835 |
Port Configuration: | Single Port |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4459 |
Number of Coaxial Contacts: | 1 |
Cable Entry: | Multi-Directional |
Body Finish: | Plated |
Body Plating Material: | Gold |
Center Contact Plating Material: | Gold over Nickel |
Center Contact Material: | Copper Alloy |
Detent: | Without |
Height Above PC Board: | .081 in, 2.06 mm |
Mated Outer Diameter (Approximate): | .102 in, 2.6 mm |
Connector System: | Cable to Board |
Part Aliases: | 1055688-1 |
SKU: | AMP1055688-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |