Enhance your connectivity with our Raychem SST/SST-FR, SSRT series Plug Connector, designed for seamless integration in board mount applications. Boasting a robust Polyphenylene Sulfide (PPS) body and gold-plated contacts, this connector ensures reliable performance even in demanding environments. With a straight body orientation and snap-on mating type, installation is quick and effortless. Operating at frequencies up to 6 GHz and with an impedance of 50 Ω, it's ideal for high-speed data transmission. The surface mount termination method and vertical mount orientation offer versatility in setup. Each package contains 3000 units, conveniently dispensed on a reel for efficient handling. RoHS compliant and suitable for a wide temperature range, this connector guarantees both performance and reliability. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1055689-1
Series: Raychem SST/SST-FR,SSRT
Gender: Plug
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Plating: Gold over Nickel
Body Orientation: Straight
Mating Type: Snap-On
Impedance: 50 Ω
Operating Frequency: 6 GHz
Body Material: Polyphenylene Sulfide (PPS)
Package Quantity: 3000
Number of Positions: 1
Mount Orientation: Vertical
Interface: SSMT
GPL: 835
Port Configuration: Single Port
Packaging: Reel
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4459
Number of Coaxial Contacts: 1
Cable Entry: Multi-Directional
Body Finish: Plated
Body Plating Material: Gold
Center Contact Plating Material: Gold over Nickel
Center Contact Material: Copper Alloy
Detent: Without
Height Above PC Board: .081 in, 2.06 mm
Mated Outer Diameter (Approximate): .102 in, 2.6 mm
Connector System: Cable to Board
Part Aliases: 2367-5002-54;1055689-1
SKU: AMP1055689-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: