| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057275-1 |
| Connector Type: | N-Type |
| Gender: | Plug |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Brass |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount Type: | Flange |
| Body Finish: | Plated |
| Body Plating Material: | Nickel |
| Panel Attachment Style: | Front Mount |
| Coupling Type: | Threaded |
| SKU: | AMP1057275-1 |
1057275-1
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download | |||

