| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057290-1 |
| Gender: | Jack |
| GPL: | 974 |
| Impedance: | 50 Ω |
| Interface: | N Type |
| Packaging: | Bag |
| Mount Type: | Panel |
| Body Finish: | Plated |
| Mating Type: | Threaded |
| Panel Mount: | Front Mount |
| Product Code: | 4457 |
| Body Material: | Brass |
| GPL Description: | Data and Devices |
| Port Configuration: | Single Port |
| Dielectric Material: | PTFE Fluorocarbon |
| Number of Positions: | 1 |
| Operating Frequency: | 11 GHz |
| Mated Outer Diameter (Approximate): | 19.05 mm, .75 in |
| Panel Attachment Style: | Front Mount |
| Center Contact Material: | Beryllium Copper |
| Contact Captivation Method: | Epoxy |
| Number of Coaxial Contacts: | 1 |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Center Contact Plating Material: | Gold |
| Connector and Contact Terminate To: | Wire and Cable |
| Detent: | Without |
| Sealable: | No |
| Connector System: | Cable to Cable |
| Termination Method: | Crimp |
| Body Plating Material: | Nickel |
| Contact Configuration: | Captivated Contacts |
| Wire Termination Style: | Crimp |
| Panel Mount Type: | Flange |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Contact Material: | Beryllium Copper |
| RF Connector Type: | N Type |
| Product Grade: | Mil-Type |
| Part Aliases: | 3052-1201-10 1057290-1 |
| SKU: | AMP1057290-1 |
1057290-1
Specifications
Detailed Description
Enhance your RF connectivity with our N Type straight panel-mount connector, designed for optimal performance in high-frequency applications. With a single port configuration, this connector features a durable brass body with nickel plating, ensuring reliability in harsh environments. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the PTFE Fluorocarbon dielectric material maintains signal integrity. Operating at frequencies up to 11 GHz and with an impedance of 50 Ω, this connector is suitable for a wide range of professional and industrial settings. Its front mount and crimp termination make installation easy, and with MIL-grade quality, you can trust in its performance. RoHS compliant, this connector meets stringent environmental standards, making it a responsible choice for your connectivity needs. Elevate your RF setups with this high-quality N Type connector.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021905-2 - oObsolete no replacement. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. LTB 1/14/22 | Download | |||


