| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1057463-1 |
| Impedance: | 50 Ω |
| Mount Type: | Bulkhead |
| Body Material: | Stainless Steel |
| Dielectric Material: | TFE Fluorocarbon |
| Number of Positions: | 1 |
| Operating Frequency: | 15 GHz |
| Center Contact Material: | Brass |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Center Contact Plating Material: | Gold |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Gasket Material: | Silicone Rubber |
| Body Orientation: | Straight |
| Connector A Type: | OSM |
| Connector B Type: | OSN |
| Connector A Gender: | Jack |
| Connector B Gender: | Jack |
| Part Aliases: | 3084-2240-00 1057463-1 |
| SKU: | AMP1057463-1 |
1057463-1
| Heilind Number: | AMP1057463-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1057463-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
The 1057463-1 RF Coaxial Adapter features a durable Stainless Steel bulkhead mount, making it ideal for high-frequency applications up to 15 GHz. With a single 50 Ω impedance position and TFE Fluorocarbon dielectric material, it ensures reliable signal transmission. The Brass center contact with Gold plating offers excellent conductivity, while the operating temperature range of -65 to 125 °C (-85 to 257 °F) suits diverse environments. This connector, terminated to wire and cable, is RoHS compliant and suitable for power and signal circuit applications. The Silicone Rubber gasket provides sealing, and its straight body orientation, along with OSM and OSN connector types, offers versatility in wire-to-wire connectivity. Perfect for demanding RF setups, the 1057463-1 guarantees performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | PCN-21-122437B - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available.Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||

