| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1058083-1 |
| ECCN: | EAR99 |
| GPL: | 835 |
| Product Code: | 3513 |
| GPL Description: | Data and Devices |
| Contact Material: | Beryllium Copper |
| Circuit Application: | Power & Signal |
| Number of Positions: | 1 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Connector and Contact Terminate To: | Wire & Cable |
| Sealable: | No |
| Body Orientation: | Straight |
| Mount Type: | Bulkhead |
| Body Material: | Brass, Brass (BNC), Stainless Steel |
| Gasket Material: | Silicone Rubber |
| Connector A Type: | BNC |
| Connector B Type: | OSM |
| Connector System: | Wire to Wire |
| Connector A Gender: | Jack |
| Connector B Gender: | Plug |
| Dielectric Material: | TFE Fluorocarbon |
| Coupling Nut Material: | Stainless Steel |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Material: | Gold |
| Impedance: | 50 Ω |
| Contact Plating: | Nickel |
| Operating Frequency: | 4 GHz |
| Body Plating Material: | Nickel |
| Part Aliases: | 3282-2241-00 1058083-1 |
| SKU: | AMP1058083-1 |
1058083-1
| Heilind Number: | AMP1058083-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1058083-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance RF Coaxial Connector. Designed for seamless power and signal transmission, it features a single contact position and durable beryllium copper construction. Operating with reliability in a wide temperature range, from -65 to 125 °C (-85 to 257 °F), this connector is essential for various applications. Its straight body orientation and bulkhead mount type ensure easy installation, while the brass and stainless steel composition guarantees longevity. With a 50 Ω impedance and operating frequency of 4 GHz, it's ideal for demanding environments. RoHS compliant and crafted with precision, this connector is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021906-2 - Discontinuance.Part status change. One of TE manufacturing plant located in Norwood will be closed. The listed part numbers below will be discontinued and no longer available. | Download | |||

