1059684-1

Heilind Number:AMP1059684-1
Manufacturer:TE Connectivity
Manufacturer Number:1059684-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OSP PRINTED CIRCUIT BOARD PLUG RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1059684-1
Series:AMP OSP Miniature Modular
Gender:Plug
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Push-On
Seal Type:Interfacial Seal
Pin Diameter:1.27 mm
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:OSP
Body Material:Stainless Steel
Number of Positions:1
Mount Orientation:Vertical
Interface:OSP
Port Configuration:Single Port
Tail Length:.157 in, 3.99 mm
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Terminal Length:.157 in, 3.99 mm
Gasket Material:Fluorosilicone
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Brass
Dielectric Material:PTFE
Height Above PC Board:.343 in, 8.71 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.3 in, 7.62 mm
Part Aliases:1059684-1
SKU:AMP1059684-1

Detailed Description

Enhance your aerospace, defense, and marine applications with the OSP Miniature Modular Printed Circuit Board Plug Receptacle. Crafted from durable stainless steel with gold plating, this straight-bodied connector ensures reliable performance in harsh environments. Featuring a single 50 Ω contact with a 1.27 mm pin diameter, it supports high-frequency operations up to 18 GHz. The push-on mating type and interfacial seal guarantee secure connections, while the vertical mount orientation facilitates easy PCB integration. With a wide operating temperature range from -65 to 125 °C, this connector is suitable for diverse industrial settings. RoHS compliant and meticulously engineered, it meets stringent quality standards for your peace of mind. Elevate your connectivity solutions with this high-performance RF connector.