| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1059731-1 |
| Mount Type: | Bulkhead |
| Contact Material: | Beryllium Copper |
| Body Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| Body Material: | Stainless Steel |
| Connector A Type: | OSP |
| Connector A Gender: | Jack |
| Connector B Type: | OSM |
| Connector B Gender: | Jack |
| Number of Positions: | 1 |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Dielectric Material: | PTFE Fluorocarbon |
| Connector System: | Wire to Wire |
| Part Aliases: | 1059731-1 |
| SKU: | AMP1059731-1 |
1059731-1
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance straight bulkhead adapter, designed for seamless integration in demanding applications. Crafted with durable stainless steel and featuring beryllium copper contact material, it ensures reliable signal transmission at 18 GHz. The OSP and OSM jack connectors offer versatile compatibility, while gold plating on the center contact guarantees optimal conductivity. With a wide operating temperature range and RoHS compliance, this adapter is ideal for power and signal circuit applications, providing a secure wire-to-wire connection for critical systems. Trust in its quality for your RF coaxial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/07/2023 | PCN-23-171320 - Reactivation of Part Number. Reactivate 1059731-1 customer demand | Download | |||

