1060985-1

5862 5002 10,OSX JACK RECPT

Experience seamless connectivity with our OEG Power PCB relay OSA. Designed for high-performance applications, this jack connector offers reliable board mount installation with Through Hole - Solder termination. Its gold-plated contacts ensure optimal signal transmission at frequencies up to 6 GHz, meeting the demands of advanced RF systems. The MCX interface features a straight body orientation and snap-on mating type, making it easy to integrate into your designs. Crafted from durable brass with a circular body shape, this connector guarantees long-term durability in demanding environments. With a single port configuration and vertical mount orientation, it provides versatility in various setups. Operating temperature ranges from -65 to 165°C (-85 to 329°F), making it suitable for a wide range of applications. Whether you're working on telecommunications, aerospace, or industrial projects, this MCX connector is the perfect choice for ensuring seamless signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1060985-1
Series:OEG Power PCB relay OSA
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Snap-On
Impedance:50 Ω
Operating Frequency:6 GHz
RF Connector Type:MCX
Body Material:Brass
Body Shape:Circular
Number of Positions:1
Mount Orientation:Vertical
Interface:MCX
GPL:884
Port Configuration:Single Port
Tail Length:.115 in, 2.92 mm
Packaging:Carton
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4467
Number of Coaxial Contacts:1
Number of Mounting Legs:4
Body Finish:Plated
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Center Contact Plating Thickness:1397 µin
Detent:Without
Dielectric Material:TFE Fluorocarbon
Height Above PC Board:.211 in, 5.36 mm
Mated Outer Diameter (Approximate):.137 in, 3.48 mm
Connector System:Cable to Cable
Part Aliases:1060985-1
SKU:AMP1060985-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: