| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 106137-2 |
| Color: | Gray |
| Series: | Z-PACK 2mm HM |
| Accessory Type: | Shroud |
| Number of Rows: | 5 |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Body Material: | Glass Filled Polyester |
| Size: | Standard |
| Number of Positions: | 110 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| PCB Retention: | Without |
| Connector Height: | 13.46 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Multi-Purpose Center |
| Number of Columns: | 22 |
| Connector Length: | 1.965 in, 49.9 mm |
| Connector Width: | 15.4 mm, .606 in |
| Compatible Backplane Type: | Type A |
| Module Length: | 1.968 in, 50 mm |
| CompactPCI: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 106137-2 |
| SKU: | AMP106137-2 |
106137-2
Specifications
Detailed Description
Enhance your connectivity with the Z-PACK/A SHRD.110P, a versatile shroud designed for optimal performance. This gray-hued accessory, part of the Z-PACK 2mm HM series, features five rows with a pitch of 2mm (.079 in) for efficient PCB connections. Crafted from UL 94V-0 compliant glass-filled polyester, it ensures durability and safety in operation. With 110 standard-sized positions, it offers ample connectivity possibilities in various applications. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this shroud is suitable for diverse environmental conditions. Its multi-purpose center mating alignment and Type A backplane compatibility make it a convenient choice for board-to-board connections. RoHS compliant and ideal for CompactPCI setups, this accessory guarantees high-quality performance in electronic systems. Elevate your connectivity solutions with the Z-PACK/A SHRD.110P.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/05/2014 | P-13-009634 - Manufacturing location change. | Download | |||

