1063265-1

Heilind Number:AMP1063265-1
Manufacturer:TE Connectivity
Manufacturer Number:1063265-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SCD 2031 5156 29

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1063265-1
Series:AMP SMA
Gender:Plug
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Beryllium Copper
Contact Plating:Gold
Mating Type:Threaded
Seal Type:Interfacial Seal
Impedance:50 Ω
Operating Frequency:18 GHz
RF Connector Type:SMA
Body Material:Stainless Steel
Cable Type:RG 180, RG 195
Number of Positions:1
Interface:SMA
Port Configuration:Single Port
Operating Temperature Range:-65 - 165 °C, -85 - 329 °F
Additional Features:Shrink Tubing
Sealable:Yes
Wire Termination Style:Solder
Connector and Contact Terminate To:Wire and Cable
Ferrule Material:Brass, Copper Alloy
Ferrule Plating:Gold
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Connector Length:1.185 in, 30.1 mm
Coupling Nut Material:Stainless Steel
Coupling Nut Plating Material:Gold
Coupling Nut Plating Finish:Plated
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.354 in, 8.99 mm
Product Grade:Military
Connector Product Type:Connector Assembly
Part Aliases:2031-5156-29 1063265-1
SKU:AMP1063265-1

Detailed Description

The SCD 2031 5156 29 is a high-performance SMA plug connector designed for aerospace, defense, and marine applications. Operating at an impressive frequency of 18 GHz, this connector ensures reliable signal transmission in demanding environments. With a durable construction featuring stainless steel and beryllium copper materials, it offers excellent durability and performance. The gold plating on the contacts and ferrule enhances conductivity and corrosion resistance, while the interfacial seal provides added protection. With a straight orientation and cable mount termination, it is versatile and easy to install. RoHS compliant and suitable for military-grade use, the SCD 2031 5156 29 is a top choice for critical RF coaxial connectivity needs.