106505-2
9P.HDP20 REC.ASSY.
Enhance your connectivity with our high-performing AMPLIMITE HDP Receptacle. Designed to meet stringent DIN 41652 and UL 94V-0 standards, this connector ensures reliable power transmission at an amperage of 6A. Featuring 9 gold-plated contacts on a 2-row board mount layout with a 2.74mm pitch, it guarantees seamless data transfer in industrial settings. The phosphor bronze construction offers durability, while the mounting hole mating retention type and front metal shell enhance stability. RoHS compliant and packaged in a convenient tray, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 106505-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash over Palladium Nickel or Gold over Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Mating Retention Type: | Mounting Hole |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP106505-2 |
Plastic: | No |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Post Size: | .7 mm |
Color: | Black |
Preloaded: | Yes |
Performance Level: | Level 2 |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | .76 µm |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Polyester GF |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Color: | Black |
Approved Standards: | DIN 41652 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Retention: | With |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Boardlock Material: | Phosphor Bronze |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector System: | Cable-to-Board |
Footprint: | .406 in / 10.31 mm |
Sealable: | No |
Grounding Straps: | With |
Grounding Indents: | Without |
Shell Size: | 1 |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021907-2 - end of life. LTB 1/14/22 | Download |
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |