106506-2
15P.HDP20 REC.ASSY.
Enhance your connectivity with this high-performance AMPLIMITE HDP D-Sub Connector. Featuring a robust design and gold flash contact plating for optimal conductivity, this receptacle offers reliable power transfer at an amperage of 6A. With two rows and 15 positions, it provides ample connectivity options for your devices. The standard profile and front metal shell ensure easy installation and secure mating, while the RoHS compliance guarantees environmental responsibility. Packaged in a convenient tray, this connector is perfect for various industrial and commercial applications. Upgrade your connectivity solutions with this premium D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 106506-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Contact Plating: | Gold Flash |
Number of Positions: | 15 |
Profile: | Standard |
Mating Retention Type: | Mounting Hole |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP106506-2 |
Color: | Black |
Post Size: | .7 mm |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Performance Level: | Level 2 |
Preloaded: | Yes |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
Housing Material: | Polyester GF |
Approved Standards: | DIN 41652 |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
Mounting Hole Diameter: | 3.1 mm |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Mating Retention: | With |
Boardlock Material: | Phosphor Bronze |
Panel Mount Feature: | Without |
Mating Alignment: | With |
PCB Mount Retention: | With |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Grounding Straps: | With |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Footprint: | 10.31 mm / .406 in |
Shell Size: | 2 |
Grounding Indents: | Without |
Sealable: | No |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .1259 in / 3.2 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |