Enhance your electrical connections with our Ring Tongue Terminal, offering a secure attachment for wires in the 18-14 AWG range. Made of durable brass, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C. The #10 stud size accommodates various wire sizes (.8 - 2 mm²) with ease, while the open barrel design simplifies installation. RoHS compliant and designed for optimal functionality, this terminal is a must-have for projects requiring a professional and efficient connection solution. Explore our Rings & Spades collection for more high-quality options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 109452-6
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 2050 - 5180 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP109452-6
Plating Material:Tin
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.67 - 4.32 mm / .105 - .17 in
Overall Length:17.27 mm / .68 in
Stud Diameter:5.36 mm / .211 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.105 in
Barrel Inside Diameter:1.42 mm / 4.06 mm / .056 in / .16 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: